
Ferrite chip EMI/RFI filter for data lines, featuring 4 functions and 4 lines. Surface mountable in an 0804 (2010 metric) EIA standard package. Offers a 50mA current rating, 1.3 Ohm DC resistance, and 1k Ohm impedance at 100MHz. Operates across a -55°C to 125°C temperature range. Constructed with ferrite core material and lead-free, RoHS compliant termination.
Murata BLA2AAG102SN4D technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Current | 50mA |
| DC Resistance (DCR) | 1.3R |
| DC Resistance-Max | 1.3R |
| Depth | 1mm |
| Frequency | 100MHz |
| Height | 0.5mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 50mA |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BLA2AA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLA2AAG102SN4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
