
Ferrite chip EMI/RFI filter for data lines, featuring 4 functions and 4 lines. This surface mount component offers 220 Ohm impedance at 100MHz and a 50mA current rating. Constructed with a ferrite core, it is housed in an EIA 0804 (2010 metric) package with SMD/SMT termination. Operating across a -55°C to 125°C temperature range, this RoHS compliant filter is supplied on tape and reel.
Murata BLA2AAG221SN4D technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Resistance (DCR) | 700mR |
| Depth | 1.2mm |
| Height | 0.024inch |
| Impedance | 220R |
| Length | 0.079inch |
| Max Current Rating | 50mA |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLA2AA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLA2AAG221SN4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
