
Ferrite chip EMI/RFI filter for data lines, featuring 4 functions and 4 lines. Surface mountable in an 0804 EIA standard package (2.0mm x 1.0mm x 0.5mm). Offers 10 Ohms impedance at 100MHz with a 200mA maximum current rating. Operates across a -55°C to 125°C temperature range. Packaged on tape and reel, this RoHS compliant component is designed for reliable signal integrity.
Murata BLA2ABB100SN4D technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Core Material | Ferrite |
| Depth | 1.2mm |
| Height | 0.5mm |
| Impedance | 10R |
| Length | 2mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Lines | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLA2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLA2ABB100SN4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.