Murata BLA81B01T1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 4.5 |
| Length | 12.5 |
| Number of Functions | 8 |
| Height | 1.2 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata BLA81B01T1 to view detailed technical specifications.
No datasheet is available for this part.