Murata BLC4206 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 28.5 |
| Length | 32.5 |
| Manufacturer Series | BLC4206 |
| Height | 7 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata BLC4206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.