Murata BLC4206B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 28.5 |
| Length | 32.5 |
| Manufacturer Series | BLC4206B |
| Height | 7 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata BLC4206B to view detailed technical specifications.
No datasheet is available for this part.