
Ferrite chip for data line EMI/RFI filtering. Features a single circuit with one line, rated for 0.75A maximum DC current. Housed in an EIA 01005 (0402 metric) package with SMD/SMT termination. Offers 10 Ohms impedance at 100MHz and 70mOhms DC resistance. Operating temperature range from -55°C to 125°C.
Murata BLM02AX100SN1D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | 0402 |
| Current Rating | 750mA |
| DC Resistance (DCR) | 70mR |
| Height | 0.2mm |
| Impedance | 10R |
| Length | 1mm |
| Material | Steel |
| Max Current Rating | 750mA |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM02AX100SN1D to view detailed technical specifications.
No datasheet is available for this part.