Ferrite chip EMI/RFI filter for data lines, featuring a 0402 package size and 2-pin termination. This component offers 120 Ohms impedance at 100MHz, a 250mA current rating, and a DC resistance of 500mOhms. Constructed with a ferrite core, it operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Murata BLM02AX121SN1D technical specifications.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Resistance (DCR) | 500mR |
| Height | 0.2mm |
| Impedance | 120R |
| Length | 1mm |
| Material | Steel |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM02 |
| Series Resistance | 500mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM02AX121SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.