Murata BLM03AG241SN1J technical specifications.
| Current Rating | 200mA |
| DC Resistance (DCR) | 800mR |
| Impedance | 240R |
| Length | 600um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 300um |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM03AG241SN1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.