
Ferrite bead for data line filtering, featuring a 120 Ohm impedance at 100MHz. This single-circuit, single-line component offers a 450mA current rating and a DC resistance of 230mR. Encased in an EIA 0201 (0603 metric) SMD/SMT package, it operates across a temperature range of -55°C to 125°C. Constructed with ferrite core material, it is RoHS compliant.
Murata BLM03AX121SN1D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Resistance (DCR) | 230mR |
| Depth | 0.3mm |
| Height | 0.3mm |
| Impedance | 120R |
| Length | 0.6mm |
| Material | Steel, Ferrite |
| Max Current Rating | 450mA |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Series | BLM03AX |
| Series Resistance | 230mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM03AX121SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
