
Ferrite bead for data line filtering, featuring 1 function and 1 line. Offers 600 Ohms impedance at 100MHz, with a 250mA current rating. Constructed with a ferrite core and steel material, this SMD/SMT component is housed in an EIA STD 0201 package (0.6mm L x 0.3mm W x 0.3mm H). Operating temperature range is -55°C to 125°C, with a DC resistance of 850mR.
Murata BLM03AX601SN1D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Resistance (DCR) | 850mR |
| Depth | 0.3mm |
| Height | 0.3mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Steel, Ferrite |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Series | BLM03AX |
| Series Resistance | 850mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM03AX601SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
