
Ferrite chip EMI/RFI filter for data lines. Features a single circuit with a 300mA current rating and 10 Ohm impedance at 100MHz. Constructed with a ferrite core and steel termination, this component is housed in an EIA STD PACKAGE SIZE 0201 (0603 metric) SMD/SMT package. Operating temperature range is -55°C to 125°C, with a DC resistance of 400mR.
Murata BLM03BB100SN1D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 400mR |
| Height | 0.3mm |
| Impedance | 10R |
| Length | 0.6mm |
| Material | Steel |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Series | BLM03B |
| Series Resistance | 400mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM03BB100SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
