Murata BLM03BB750SZ1D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Number of Functions | 1 |
| Height | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata BLM03BB750SZ1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.