Ferrite chip EMI/RFI filter for data lines, featuring a 0201 (0603 metric) SMD/SMT package. Offers 80 Ohm impedance at 100MHz, 100mA current rating, and 1.4 Ohm DC resistance. Constructed with ferrite core material, this single-circuit component operates across a -55°C to 125°C temperature range and is supplied on tape and reel.
Murata BLM03BC800SN1D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Resistance (DCR) | 1.4R |
| Height | 0.3mm |
| Impedance | 80R |
| Length | 0.6mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM03 |
| Series Resistance | 1.4R |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM03BC800SN1D to view detailed technical specifications.
No datasheet is available for this part.