
Ferrite chip for data line EMI/RFI filtering. Features 240 Ohm impedance at 100MHz, 200mA current rating, and 800mOhm DC resistance. Housed in a compact 0201 (0603 metric) SMD/SMT package. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Murata BLM03BD241SN1D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 200mA |
| DC Resistance (DCR) | 800mR |
| Height | 0.3mm |
| Impedance | 240R |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Steel |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BLM03B |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM03BD241SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
