Murata BLM03BD750SN1B technical specifications.
| Package/Case | 0201 |
| Current Rating | 300mA |
| DC Resistance (DCR) | 400mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 75R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM03BD750SN1B to view detailed technical specifications.
No datasheet is available for this part.