
Ferrite chip EMI/RFI filter for data lines, featuring 190 Ohms impedance at 100MHz and a 150mA current rating. This single-circuit, single-line component utilizes a ferrite core and is housed in an EIA STD 0201 (0603 metric) package with SMD/SMT termination. Operating across a temperature range of -55°C to 125°C, it offers 2 Ohms DC resistance and is supplied on tape and reel.
Murata BLM03HB191SN1D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Resistance (DCR) | 2R |
| Height | 0.3mm |
| Impedance | 190R |
| Length | 0.024inch |
| Material | Steel |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM03 |
| Series Resistance | 2R |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM03HB191SN1D to view detailed technical specifications.
No datasheet is available for this part.