
Ferrite chip for data line EMI/RFI filtering. Features 1 function, 120mA current rating, and 1kΩ impedance at 100MHz. Constructed with a ferrite core and steel termination, this component is housed in an EIA STD PACKAGE SIZE 0201 (0603 metric) SMD/SMT package. Operating temperature range is -55°C to 125°C, with a DC resistance of 2.9Ω. This lead-free, RoHS compliant component is supplied on tape and reel.
Murata BLM03HD102SN1D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Resistance (DCR) | 2.9R |
| Height | 0.3mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Steel |
| Max Current Rating | 120mA |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 120mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM03H |
| Series Resistance | 2.9R |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM03HD102SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.