
Ferrite chip filter for data lines, featuring 470 Ohm impedance at 100MHz. This component offers a 175mA current rating and a DC resistance of 1.3 Ohms. Designed with a single circuit and single line, it utilizes an EIA STD PACKAGE SIZE 0201 (0603 metric) with SMD/SMT termination. Operating across a temperature range of -55°C to 125°C, this RoHS compliant ferrite chip is supplied in tape and reel packaging.
Murata BLM03HD471SN1D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 175mA |
| DC Resistance (DCR) | 1.3R |
| Height | 0.3mm |
| Impedance | 470R |
| Length | 0.6mm |
| Material | Steel |
| Max Current Rating | 175mA |
| Max DC Current | 175mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM03 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM03HD471SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
