
Ferrite chip for data line filtering, featuring 1 function and 1 line. This SMD/SMT component offers 150mA current rating and 600 Ohm impedance at 100MHz. Constructed with steel material, it operates within a -55°C to 125°C temperature range and has a DC resistance of 1.6 Ohms. The compact 0201 package size (0.6mm length, 0.3mm width, 0.3mm height) is supplied on tape and reel.
Murata BLM03HG601SN1D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 150mA |
| DC Resistance (DCR) | 1.6R |
| Height | 0.3mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Steel |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLM03H |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM03HG601SN1D to view detailed technical specifications.
No datasheet is available for this part.
