
Ferrite chip for data line filtering, featuring a 1A current rating and 80 Ohm impedance at 100MHz. This single-function, single-circuit component utilizes a ferrite core and is housed in an EIA STD 0201 package. It offers a DC resistance of 130mR and operates across a temperature range of -55°C to 125°C. Designed for surface-mount technology, this RoHS compliant component is supplied on tape and reel.
Murata BLM03PX800SN1D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 130mR |
| Height | 0.3mm |
| Impedance | 80R |
| Length | 0.6mm |
| Material | Steel |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Lines | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM03 |
| Series Resistance | 130mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM03PX800SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
