The BLM03PX800SN1J is a ferrite chip inductor from Murata with a maximum DC current rating of 1A and impedance of 80. It has a case size of 0201 and a height of 0.33mm. The inductor operates within a temperature range of -55 to 125 degrees Celsius.
Murata BLM03PX800SN1J technical specifications.
| Maximum DC Current | 1A |
| Type | Multi-Layer |
| Impedance | 80Ohm |
| Case Size | 0201 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.13Ohm |
| Tolerance | 25% |
| Height | 0.33mm |
| Product Length | 0.63mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata BLM03PX800SN1J to view detailed technical specifications.
No datasheet is available for this part.