Murata BLM11A102SPT technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Height | 0.95mm |
| Impedance | 1kR |
| Max DC Current | 100mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM11A102SPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.