Murata BLM11A221SPT technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Height | 0.95mm |
| Impedance | 220R |
| Max DC Current | 200mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM11A221SPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.