Ferrite Beads Multi-Layer 470Ohm 100MHz 0.2A 0.5Ohm DCR 0603 T/R
Murata BLM11A471SGPT technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Height | 0.95mm |
| Impedance | 470R |
| Max DC Current | 200mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM11A471SGPT to view detailed technical specifications.
No datasheet is available for this part.