The Murata BLM15AG102AN1D is a ferrite bead with a current rating of 200mA and impedance of 1kR. It is available in a 0402 package and is RoHS compliant. The bead has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is supplied on tape and reel in quantities of 10,000.
Murata BLM15AG102AN1D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 200mA |
| DC Resistance (DCR) | 1R |
| Height | 0.5mm |
| Impedance | 1kR |
| Length | 1mm |
| Material | Steel |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM15AG_AN |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15AG102AN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.