
Surface mount ferrite chip for EMI/RFI filtering on data lines. Features 120 Ohm impedance at 100MHz, a 500mA current rating, and operates across a -55°C to 125°C temperature range. Housed in an EIA 0402 (1005 metric) package with ferrite core material. Designed for single-line filtering with 1 circuit and 1 function. AEC-Q200 qualified and RoHS compliant.
Murata BLM15AG121SH1D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.55mm |
| Height | 0.022inch |
| Impedance | 120R |
| Length | 0.039inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM15A_SH |
| Series Resistance | 250mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15AG121SH1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.