
Ferrite chip EMI/RFI filter for data lines, featuring a single circuit and one line. Surface mountable in an EIA 0402 (1005 metric) package, this component offers 600 Ohms impedance at 100MHz and a maximum current rating of 300mA. Constructed with a ferrite core, it operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Murata BLM15AG601SH1D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Depth | 0.55mm |
| Height | 0.022inch |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM15A_SH |
| Series Resistance | 600mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15AG601SH1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
