Murata BLM15AG700PN1D technical specifications.
| Package/Case | 0402 |
| Impedance | 70R |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15AG700PN1D to view detailed technical specifications.
No datasheet is available for this part.