Murata BLM15AX221SN1J technical specifications.
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 180mR |
| Height | 550um |
| Impedance | 220R |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Series Resistance | 180mR |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15AX221SN1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.