The BLM15AX300SN1B is a 0402 ferrite bead from Murata with a maximum impedance of 30 and a tolerance of 25%. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The bead is a multi-layer type with a maximum DC current of 1.1 and a maximum DC resistance of 0.06. It measures 0.55mm in height, 1.05mm in length, and 0.55mm in depth.
Murata BLM15AX300SN1B technical specifications.
| Maximum DC Current | 1.1A |
| Type | Multi-Layer |
| Impedance | 30Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.06Ohm |
| Tolerance | 25% |
| Height | 0.55mm |
| Product Length | 1.05mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata BLM15AX300SN1B to view detailed technical specifications.
No datasheet is available for this part.