
Ferrite chip EMI/RFI filter for data lines, featuring a 0402 (1005 metric) EIA standard package size. This single-circuit component offers a 300mA current rating and 5 Ohm impedance at 100MHz. Constructed with a ferrite core and steel termination, it operates across a temperature range of -55°C to 125°C. The device is RoHS compliant and supplied on tape and reel.
Murata BLM15BA050SN1D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Impedance | 5R |
| Length | 1mm |
| Material | Steel |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Series | BLM15B |
| Series Resistance | 100mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15BA050SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.