
Ferrite chip EMI/RFI filter for data lines, featuring a 1-function, 1-line configuration. This component offers 22 Ohms impedance at 100MHz, with a 300mA current rating and 300mOhms DC resistance. Encased in an EIA 0402 (1005 metric) SMD/SMT package, it operates within a -55°C to 125°C temperature range. Constructed with a ferrite core and steel termination, this RoHS compliant filter is supplied on tape and reel.
Murata BLM15BA220SN1D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.55mm |
| Height | 0.5mm |
| Impedance | 22R |
| Length | 1mm |
| Material | Steel |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLM15B |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15BA220SN1D to view detailed technical specifications.
No datasheet is available for this part.
