The BLM15BB050SN1J is a ferrite bead from Murata with a package type of 0402. It has a current rating of 500mA and a DC resistance of 80mR. The component operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in a tape and reel packaging format with a quantity of 50,000 units per package.
Murata BLM15BB050SN1J technical specifications.
| Package/Case | 0402 |
| Current Rating | 500mA |
| DC Resistance (DCR) | 80mR |
| Height | 0.5mm |
| Impedance | 5R |
| Length | 1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BLM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15BB050SN1J to view detailed technical specifications.
No datasheet is available for this part.