Murata BLM15BD601PN1D technical specifications.
| Package/Case | 0402 |
| Impedance | 600R |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15BD601PN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.