Murata BLM15BX601SN1B technical specifications.
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 350mA |
| DC Resistance (DCR) | 460mR |
| Height | 0.5mm |
| Impedance | 600R |
| Length | 1mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 600R |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Series | BLM15BX |
| Series Resistance | 460mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15BX601SN1B to view detailed technical specifications.
No datasheet is available for this part.