Ferrite chip designed for data line EMI/RFI filtering. Features a rated current of 1.2A and an impedance of 120 Ohms at 100MHz. Offers a maximum DC resistance of 0.05 Ohms and operates within a temperature range of -40°C to +125°C. This component provides effective noise suppression for high-speed data transmission.
Murata BLM15EG121SH1D technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata BLM15EG121SH1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.