Murata BLM15EG121SN1B technical specifications.
| Package/Case | 120 |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 95mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15EG121SN1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.