Ferrite chip EMI/RFI filter for data lines, featuring a single function and a rated current of 0.85A. Operating across a wide temperature range from -55°C to 125°C, this compact component measures 1mm in length, 0.5mm in width, and 0.5mm in height.
Murata BLM15EX221SN1D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Number of Functions | 1 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata BLM15EX221SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.