Murata BLM15HG102SN1J technical specifications.
| Case Size | 0402 |
| Product Length (mm) | 1.05 |
| Product Depth (mm) | 0.55 |
| Product Height (mm) | 0.55 |
| Mounting | Surface Mount |
| Product Weight (g) | 0.001 |
| Maximum DC Current | 0.25A |
| Type | Multi-Layer |
| Impedance | 1KOhm |
| Test Frequency | 100MHz |
| Max DC Resistance | 1.1Ohm |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata BLM15HG102SN1J to view detailed technical specifications.
No datasheet is available for this part.