Murata BLM15HG601SH1D technical specifications.
| Package/Case | 0402 |
| Core Material | Ferrite |
| Impedance | 600R |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM15 |
| Series Resistance | 700mR |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15HG601SH1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.