Murata BLM15PD121SN1 technical specifications.
| Package/Case | 0402 |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15PD121SN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.