Murata BLM15PD300SN1 technical specifications.
| Height | 0.5mm |
| Length | 1mm |
| RoHS Compliant | Yes |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15PD300SN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.