
Ferrite chip EMI/RFI filter for data lines, featuring a single circuit and one line. This component offers 80 Ohms impedance at 100MHz, a 1.5A current rating, and a maximum DC resistance of 70mR. Encased in a compact 0402 (1005 metric) SMD/SMT package, it operates across a temperature range of -55°C to 125°C. Constructed from steel and ferrite, this lead-free, RoHS-compliant filter is supplied on tape and reel.
Murata BLM15PD800SN1D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 70mR |
| DC Resistance-Max | 70mR |
| Depth | 0.5mm |
| Height | 0.5mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Steel, Ferrite |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLM15PD |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15PD800SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
