Murata BLM15PG100SN1B technical specifications.
| Current Rating | 1A |
| DC Resistance (DCR) | 25mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15PG100SN1B to view detailed technical specifications.
No datasheet is available for this part.