
The BLM15PX221SN1J is a ferrite bead with a resistance of 220 ohms and a current rating of 1.4 amps. It has a DC resistance of 100 milliohms and is packaged in a 0402 size with a 2-pin configuration. The bead operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is suitable for use in high-frequency applications up to 100 MHz.
Murata BLM15PX221SN1J technical specifications.
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 100mR |
| Height | 0.5mm |
| Impedance | 220R |
| Length | 1mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Series | BLM15PX |
| Series Resistance | 100mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15PX221SN1J to view detailed technical specifications.
No datasheet is available for this part.