Ferrite chip for data line EMI/RFI filtering. Features 1 circuit, 1 line, and a 2.3A current rating. Boasts 80 Ohms impedance at 100MHz, with a low 38mR DC resistance. Housed in a compact 0402 (1005 metric) SMD/SMT package, operating from -55°C to 125°C. Lead-free and RoHS compliant.
Murata BLM15PX800SN1D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 38mR |
| Height | 0.5mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Steel |
| Max Current Rating | 2.3A |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BLM15PX |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM15PX800SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
