Murata BLM18AG102SH1J technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Height | 0.95mm |
| Impedance | 1kR |
| Length | 1.6mm |
| Material | Steel |
| Max DC Current | 400mA |
| Number of Circuits | 1 |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18AG102SH1J to view detailed technical specifications.
No datasheet is available for this part.