
Murata BLM18AG102SN1B technical specifications.
| Package/Case | 0603 |
| Current Rating | 400mA |
| DC Resistance (DCR) | 500mR |
| Height | 950um |
| Impedance | 1kR |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Resistance | 1kR |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Series Resistance | 500mR |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18AG102SN1B to view detailed technical specifications.
No datasheet is available for this part.