Murata BLM18AG121SN1B technical specifications.
| Package/Case | 0603 |
| Current Rating | 500mA |
| DC Resistance (DCR) | 180mR |
| Height | 0.8mm |
| Impedance | 120R |
| Length | 1.6mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BLM18A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM18AG121SN1B to view detailed technical specifications.
No datasheet is available for this part.